
Wirewound linear potentiometer with 5kR resistance and 3% tolerance. Features 5W maximum power dissipation, 0.15% linearity, and a 10-turn wirewound element. Designed for panel mounting with solder terminations, operating from 1°C to 125°C. Includes a 0.25-inch diameter actuator and 500V DC rated voltage.
Sign in to ask questions about the Bourns 3400S-1-502L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3400S-1-502L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.813inch |
| Depth | 46.04mm |
| Length | 65.09mm |
| Linearity | 0.15% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3400 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3400S-1-502L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
