This 1W 5kR linear wirewound potentiometer features a single turn with a 3% tolerance and is designed for panel mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The device is RoHS compliant and available in a bulk packaging quantity of 5. The potentiometer has an actuator diameter of 0.1248inch and a length of 0.875inch, with a total length of 39.52mm.
Bourns 3435S-1-502 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.875inch |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3435 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.