Sign in to ask questions about the Bourns 3500-120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3500-120K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Height | 0.3inch |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.3inch |
| Length | 0.39inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | No |
| Saturation Current | 2A |
| Series | 3500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3500-120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
