
RF Choke Wirewound 270uH 10% 796KHz 68Q-Factor Ferrite 0.23A 2.53Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Height | 0.3inch |
| Inductance | 270uH |
| Lead Pitch | 0.3inch |
| Length | 0.39inch |
| Max DC Current | 230mA |
| Package Quantity | 1000 |
| Q Factor | 68 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Width | 0.15inch |
| RoHS | Compliant |