General purpose radial inductor featuring 2.7µH inductance with a 20% tolerance. This ferrite-core component offers a DC current rating of 2.2A and a saturation current of 4A. With a low DC resistance of 28mΩ and a Q factor of 43 at 7.96MHz, it is designed for through-hole mounting. Operating across a wide temperature range of -55°C to 105°C, it comes in a radial package with a 7.62mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3500-2R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.2A |
| DC Resistance (DCR) | 28mR |
| Depth | 3.81mm |
| Height | 0.3inch |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 0.39inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 43 |
| Resistance | 0.028R |
| RoHS Compliant | No |
| Saturation Current | 4A |
| Series | 3500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3500-2R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.