The Bourns 3500-6R8M is a fixed inductor with a ferrite core material and a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 2.6A and a tolerance of 20%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 3500-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3500-6R8M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 113mR |
| Height | 0.3inch |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.3inch |
| Length | 0.39inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 29 |
| RoHS Compliant | No |
| Saturation Current | 2.6A |
| Series | 3500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3500-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.