Bourns' 3500-6R8M-RC fixed inductor features a 6.8uH inductance value with a 20% tolerance. It can handle a maximum DC current of 1.1A and has a Q factor of 29. The inductor is available in a radial termination package with a lead pitch of 0.3inch. It is compliant with RoHS regulations and is available in a package quantity of 1000. The inductor measures 0.39inch in length, 0.3inch in height, and 0.15inch in width.
Bourns 3500-6R8M-RC technical specifications.
| Height | 0.3inch |
| Inductance | 6.8uH |
| Lead Pitch | 0.3inch |
| Length | 0.39inch |
| Max DC Current | 1.1A |
| Package Quantity | 1000 |
| Q Factor | 29 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.15inch |
| RoHS | Compliant |
No datasheet is available for this part.