
100k Ohm wirewound linear potentiometer with 2W power dissipation and 3% resistance tolerance. Features a 0.249-inch diameter actuator, 0.813-inch actuator length, and 10 turns for precise adjustment. Operates within a temperature range of 1°C to 125°C, with a DC rated voltage of 500V and 0.2% linearity. Panel mount design with solder terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3500S-2-104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.813inch |
| Length | 46.04mm |
| Linearity | 0.2% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3500 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3500S-2-104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
