
1k Ohm linear taper potentiometer with 2W power dissipation and 10% resistance tolerance. Features a Hybritron® resistor type, 10-turn adjustment, and turret termination. Rated for 500V DC, operating from 1°C to 125°C, with a panel mount design. Actuator dimensions are 0.249-inch diameter and 0.813-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3501H-1-102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.813inch |
| Length | 46.04mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3501 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3501H-1-102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.