
The Bourns 3501H-1-103 is a Hybritron potentiometer with a resistance of 10kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The potentiometer is available in a package quantity of 1000 pieces. It is not RoHS compliant and is not a military standard component.
Bourns 3501H-1-103 technical specifications.
| Length | 46.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Resistance | 10kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 3500/3501 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3501H-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.