
10kR linear taper potentiometer featuring Hybritron, Metal Foil resistor technology. Delivers 2W maximum power dissipation with a 3% resistance tolerance and 0.25% linearity. Operates across a temperature range of 1°C to 125°C, with a 325V DC rated voltage. Designed for panel mounting with turret terminations and a 10-turn actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3501H-1-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.813inch |
| Length | 46.04mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Resistor Type | Hybritron, Metal Foil |
| RoHS Compliant | Yes |
| Series | 3500/3501 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 325V |
| DC Rated Voltage | 500V |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3501H-1-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
