
5kR linear taper potentiometer with 2W power dissipation and 0.25% linearity. Features gold-plated contacts, turret terminals, and a 10-turn Hybritron® resistor element. Rated for 500V DC, this panel-mount component operates between 1°C and 125°C.
Bourns 3501H-1-502L technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Length | 46.04mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3501 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3501H-1-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
