
The Bourns 3501H-1-503 is a Hybritron variable resistor with a resistance of 50kR and a tolerance of 10%. It has a linear taper and a turret termination. This resistor is available in a package quantity of 1000 units and is not RoHS compliant. It operates within a temperature range of 1°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Resistance | 50kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 3500/3501 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| RoHS | Not Compliant |