
The Hybritron 3501H-1-503L is a variable resistor with a resistance of 50kR and a tolerance of 10%. It has a maximum power dissipation of 2W and is designed for panel mount applications. The resistor is available in a bulk packaging and is RoHS compliant. It operates over a temperature range of 1°C to 125°C.
Bourns 3501H-1-503L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3501 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3501H-1-503L to view detailed technical specifications.
No datasheet is available for this part.