
Wirewound potentiometer with 100 Ohm resistance and 5% tolerance. Features 10 electrical and mechanical turns, 2W power dissipation, and 0.25% linearity. Panel mount design with solder lug termination, operating temperature range of -40°C to 125°C, and 500V DC rated voltage. Dimensions: 39.67mm length, 22.23mm diameter, 26.99mm height.
Bourns 3540S-1-101L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-1-101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
