
Wirewound rotary potentiometer, 100 kΩ resistance with 5% tolerance and 0.25% linearity. Features a linear taper, 10 turns, and 2W power dissipation. Operates within a -40°C to 125°C temperature range and supports up to 500V DC rated voltage. Designed for panel mounting with solder terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3540S-1-104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-1-104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
