
Wirewound potentiometer with 2k Ohm resistance and 5% tolerance, rated for 2W maximum power dissipation and 500V DC. Features a linear taper, 10 electrical and mechanical turns, and 0.25% linearity. Operates within a -40°C to 125°C temperature range, with solder lug terminations for panel mounting. Dimensions are 22.23mm diameter, 39.67mm length, and 26.99mm height.
Sign in to ask questions about the Bourns 3540S-1-202L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3540S-1-202L technical specifications.
| Body Diameter | 22.2mm |
| Diameter | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-1-202L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
