
Wirewound potentiometer with 500 Ohm resistance and 5% tolerance, rated for 2W power dissipation. Features a linear taper, 10 electrical and mechanical turns, and a 0.25% linearity. Operates across a -40°C to 125°C temperature range, with solder lug terminations for panel mounting. Includes a 6.34mm actuator diameter and 0.812 inch actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3540S-1-501L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating (AC) | 447V |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-1-501L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
