
Wirewound potentiometer featuring 5kΩ resistance with a 5% tolerance and 0.25% linearity. This 2W power rated component operates across a -40°C to 125°C temperature range and offers 10 turns for precise adjustment. Designed for panel mounting with solder termination, it boasts a 500V DC rated voltage and IP40 protection.
Bourns 3540S-1-502L technical specifications.
| Diameter | 22.23mm |
| Height | 19.05mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-1-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
