
Hybrid potentiometer featuring 1kΩ resistance with a 10% tolerance. This 2W rated component offers 0.25% linearity and operates across a -40°C to 125°C temperature range. Designed for panel mounting, it provides 10 turns for precise adjustment and utilizes solder terminations. The unit is RoHS compliant and has a voltage rating of 447V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3541H-1-102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron, Metal Foil |
| RoHS Compliant | Yes |
| Series | Hybritron® 3541 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 447V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3541H-1-102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
