
5kR Hybritron, Metal Foil Potentiometer with 10% resistance tolerance and 0.25% linearity. Features a 2W power dissipation rating, 500V DC rated voltage, and 447V voltage rating. Operates across a -40°C to 125°C temperature range. Includes a 0.2497-inch diameter actuator and panel mount termination.
Bourns 3541H-1-502L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.23mm |
| Height | 19.05mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron, Metal Foil |
| RoHS Compliant | Yes |
| Series | 3541 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 447V |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3541H-1-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
