
The Bourns Hybritron variable resistor features a 10kR resistance value with a 10% tolerance. It has a linear taper and is designed for panel mount applications. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 2W. The resistor is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3541H-91-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Hybritron |
| Series | Hybritron® 3541 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3541H-91-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
