
Wirewound potentiometer featuring 1kΩ resistance with a 5% tolerance. This 3-turn linear taper potentiometer offers 1W power dissipation and a voltage rating of 224V AC/DC. Operating across a -40°C to 125°C temperature range, it boasts 0.25% linearity and a ±50ppm/°C temperature coefficient. Designed for panel mounting, it includes solder terminations and an actuator diameter of 0.2497 inches.
Sign in to ask questions about the Bourns 3543S-1-102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3543S-1-102L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3543 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating (AC) | 224V |
| DC Rated Voltage | 224V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3543S-1-102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
