
Wirewound potentiometer featuring a 10kΩ resistance with a 5% tolerance. This panel-mount component offers a 1W power rating and a linear taper with 0.25% linearity. It operates across a temperature range of -40°C to 125°C and includes gold-plated contacts. The unit has a 22.23mm diameter and a 39.67mm length, with a 0.812-inch actuator length.
Bourns 3543S-1-103L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Contact Plating | Gold |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Height | 19.05mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power | Yes |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3543 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 224V |
| Voltage Rating (AC) | 224V |
| DC Rated Voltage | 224V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3543S-1-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
