
Wirewound potentiometer with 2kΩ resistance and 5% tolerance. Features a linear taper, 0.25% linearity, and 1W max power dissipation. Panel mount design with gold contact plating, 3 turns, and solder termination. Operating temperature range from -40°C to 125°C. Actuator dimensions include a 0.2497-inch diameter and 0.812-inch length.
Bourns 3543S-1-202L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Contact Plating | Gold |
| Depth | 22.23mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3543 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3543S-1-202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
