
Wirewound linear potentiometer with 5kR resistance and 5% tolerance. Features a 1W maximum power dissipation, 0.25% linearity, and operates within a -40°C to 125°C temperature range. Panel mount design with solder terminations, offering 3 turns and a single gang configuration. Actuator dimensions include a 0.2497-inch diameter and 0.812-inch length.
Bourns 3543S-1-502L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.23mm |
| Height | 19.05mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3543 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3543S-1-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.