
Linear taper potentiometer with 5k Ohm resistance and 5% tolerance. Features 1.5W power dissipation, 5 electrical and mechanical turns, and a wirewound resistor type. Panel mount design with solder lug termination, suitable for operating temperatures from -40°C to 125°C. IP40 rated with a 0.25% linearity.
Sign in to ask questions about the Bourns 3545S-1-502L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3545S-1-502L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Height | 19.05mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Package Quantity | 5 |
| Packaging | Tray |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3545 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3545S-1-502L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
