The Bourns 3547S-1AC-203B is a linear variable resistor with a maximum power dissipation of 1W and a resistance of 20kR. It features a 3-turn design and is mounted on a panel. The resistor is made of wirewound material and has a gold contact plating. It is compliant with RoHS regulations and is available in a tray packaging with 5 units per package. The operating temperature range is from -55°C to 125°C.
Bourns 3547S-1AC-203B technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3547 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3547S-1AC-203B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.