The Hybritron 3548 series variable resistor features a 5-turn, 1-gang design with a linear taper and a maximum power dissipation of 1.5W. It is available in a package quantity of 5, packaged in a tray. The resistor is RoHS compliant and has a resistance of 5kR. It is suitable for use in a variety of applications, including those requiring a high degree of precision and control.
Bourns 3548H-1AB-502B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.811inch |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548H-1AB-502B to view detailed technical specifications.
No datasheet is available for this part.