
Wirewound potentiometer with 10kΩ resistance and 3% tolerance. Features a 1.5W power dissipation rating and a 5-turn linear taper. Operates across a -55°C to 125°C temperature range. Panel mount design with solder termination and a single gang configuration.
Sign in to ask questions about the Bourns 3548S-1AA-103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3548S-1AA-103A technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Depth | 22.48mm |
| Height | 27.5mm |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Output | MONO |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548S-1AA-103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
