This wirewound variable resistor features a 5-turn linear taper and a maximum power dissipation of 1.5W. It is designed for panel mount applications and is packaged in a tray. The resistor is RoHS compliant and has a resistance value of 5kΩ. The 3548 series variable resistor is suitable for a range of general-purpose applications.
Bourns 3548S-1AB-502A technical specifications.
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.