
The 3548S-1AC-103B is a 22.479mm diameter linear wirewound potentiometer with a resistance of 10kR and a tolerance of 3%. It has a maximum power dissipation of 1.5W and is designed for panel mount applications. The potentiometer operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. It features a gold-plated contact and a solder termination.
Sign in to ask questions about the Bourns 3548S-1AC-103B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3548S-1AC-103B technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Diameter | 22.479mm |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548S-1AC-103B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
