Sign in to ask questions about the Bourns 3548S-1BA-103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3548S-1BA-103A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Package Length | 19.812 |
| Tolerance | 3 |
| Manufacturer Series | 3548 |
| Series | 3548 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 3548S-1BA-103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.