POT 5K OHM 1.5W WIREWOUND LINEAR
Bourns 3548S-2AA-502/502B technical specifications.
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 5 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.