The Hybritron 3549 is a linear variable resistor with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 2W and operates within a temperature range of -40°C to 125°C. The resistor is mounted on a panel and has a length of 40.43mm. It is packaged in a tray with 25 units per package and features a gold-plated contact. The resistor is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 3549H-1AA-203B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3549H-1AA-203B technical specifications.
| Contact Plating | Gold |
| Length | 40.43mm |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549H-1AA-203B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
