
The Hybritron 3549H-1AC-502B is a linear taper potentiometer with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 2W and operates within a temperature range of -40°C to 125°C. The potentiometer is packaged in a tray with 25 units per package and is RoHS compliant. It features a gold contact plating and a termination of solder.
Sign in to ask questions about the Bourns 3549H-1AC-502B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3549H-1AC-502B technical specifications.
| Contact Plating | Gold |
| Depth | 22.48mm |
| Length | 40.43mm |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549H-1AC-502B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
