The Hybritron 3549 series potentiometer features a linear taper and a resistance of 10kR with a tolerance of 10%. It has a maximum power dissipation of 2W and operates within a temperature range of -55°C to 125°C. The potentiometer is available in a panel mount configuration and is packaged in a tray. It has a contact plating of gold and a resistance tolerance of 10%.
Sign in to ask questions about the Bourns 3549H-1AF-103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3549H-1AF-103A technical specifications.
| Contact Plating | Gold |
| Diameter | 22.225mm |
| Length | 34.75mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron |
| Series | Hybritron® 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549H-1AF-103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.