
Wirewound potentiometer, 1kΩ resistance with 3% tolerance, offering 2W maximum power dissipation. Features a linear taper, 10-turn design, and 0.2% linearity. Operates within a temperature range of -40°C to 125°C. Panel mount termination with solder connections. RoHS compliant.
Sign in to ask questions about the Bourns 3549S-1AA-102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3549S-1AA-102A technical specifications.
| Depth | 22.48mm |
| Height | 27.5mm |
| Length | 40.43mm |
| Linearity | 0.2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Output | MONO |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AA-102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
