
Wirewound potentiometer, 2W power dissipation, 500 Ohm resistance with 3% tolerance. Features a linear taper, 10 turns, and 0.2% linearity. Operates within a -55°C to 125°C temperature range. Panel mount design with solder terminations and a 0.25-inch actuator diameter.
Bourns 3549S-1AA-501A technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Body Diameter | 22.479mm |
| Depth | 22.48mm |
| Height | 27.5mm |
| Length | 40.43mm |
| Linearity | 0.2% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Output | MONO |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AA-501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.