The 3549S-1AA-502B is a 10-turn linear potentiometer with a resistance of 5kR and a tolerance of 3%. It features a wirewound construction and is designed for panel mount applications. The potentiometer has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a packaging quantity of 25 units per tray.
Sign in to ask questions about the Bourns 3549S-1AA-502B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3549S-1AA-502B technical specifications.
| Contact Plating | Gold |
| Depth | 22.48mm |
| Length | 40.43mm |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AA-502B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
