Precision wirewound potentiometer featuring a 50kR resistance and 3% tolerance. This general-purpose variable resistor offers a 0.2% linearity and 10 turns for fine adjustment. Designed for panel mounting, it operates across a -55°C to 125°C temperature range with a 2W maximum power dissipation. The unit has a 22mm body diameter and a 0.25-inch actuator diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3549S-1AA-503A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Body Diameter | 22.479mm |
| Depth | 22.48mm |
| Height | 27.5mm |
| Length | 40.43mm |
| Linearity | 0.2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Output | MONO |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AA-503A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
