Bourns 3549S-1AB-103B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Package Length | 19.812 |
| Tolerance | 3 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 3549S-1AB-103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.