The Bourns 3549S-1AB-502B is a 10-turn linear wirewound potentiometer with a maximum power dissipation of 2W and a resistance of 5kR. It features a panel mount design and a linear taper. The resistor is RoHS compliant and packaged in a tray with 5 units per package. The potentiometer has an actuator diameter of 0.236inch and a length of 0.811inch.
Bourns 3549S-1AB-502B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.811inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AB-502B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.