
The 3549S-1AG-103A is a wirewound potentiometer with a linear taper and 10 turns. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The potentiometer is designed for panel mount and has a maximum power dissipation of 2W. It is RoHS compliant and has a resistance of 10kΩ with a tolerance of 3%.
Sign in to ask questions about the Bourns 3549S-1AG-103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3549S-1AG-103A technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Diameter | 22.479mm |
| Length | 25.222mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AG-103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.