Wirewound rotary potentiometer featuring a 10kR resistance value and 5% tolerance. This linear taper potentiometer offers 10 turns and a 2W power dissipation rating. Designed for panel mounting with a bushing, it operates within a -40°C to 125°C temperature range and supports up to 500V DC rated voltage. The component has a diameter of 22.22mm and a depth of 22.23mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3590P-1-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 22.23mm |
| Diameter | 22.22mm |
| Length | 39.22mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 500V |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590P-1-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
