
Wirewound rotary potentiometer, 10kR resistance, 5% tolerance, linear taper, 10 turns. Features 2W power dissipation, 0.25% linearity, and a 125°C max operating temperature. Panel mount design with solder termination. Rated for 500V DC and 450V AC.
Sign in to ask questions about the Bourns 3590S-1-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3590S-1-103L technical specifications.
| Depth | 22.23mm |
| Height | 22.81mm |
| Length | 39.22mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 500V |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-1-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
