
2k Ohm wirewound linear potentiometer, 2W power dissipation, 5% resistance tolerance, and 0.25% linearity. Features a 10-turn design with solder termination and panel mount. Operates within a -40°C to 125°C temperature range, with a 450V AC/DC voltage rating. Actuator diameter is 0.248 inches, with a total depth and diameter of 22.23mm.
Bourns 3590S-1-202L technical specifications.
| Actuator Diameter | 0.248inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Height | 26.66mm |
| Lead Free | Lead Free |
| Length | 39.22mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-1-202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
