
Wirewound potentiometer featuring a 10kR resistance value with a 5% tolerance. This general-purpose variable resistor offers a linear taper and is designed for panel mounting. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 2W. The unit is rated for 500V DC and includes solder terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3590S-2-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-2-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
