The 3590S-2-201 is a 10-turn wirewound variable resistor with a resistance of 200 ohms. It is rated for a DC voltage of 500 volts and has a tolerance of 5%. The resistor is packaged in quantities of five and features a turret termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3590S-2-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Turns | 10 |
| Package Quantity | 5 |
| Resistance | 200R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Termination | Turret |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-2-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.