
Wirewound linear potentiometer with 200 Ohm resistance and 5% tolerance. Features a 2W power dissipation rating and a 450V AC / 500V DC voltage rating. Operates across a -40°C to 125°C temperature range. Designed for panel mounting with a 10-turn actuator and solder termination.
Bourns 3590S-2-201L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Body Diameter | 22.2mm |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Height | 26.66mm |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 500V |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-2-201L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
